
ECS-300-18-30-JEM-TR | |
|---|---|
DigiKey Part Number | XC3129TR-ND - Tape & Reel (TR) XC3129CT-ND - Cut Tape (CT) XC3129DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-300-18-30-JEM-TR |
Description | CRYSTAL 30.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-300-18-30-JEM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.53400 | £5.34 |
| 25 | £0.50480 | £12.62 |
| 50 | £0.48380 | £24.19 |
| 100 | £0.46380 | £46.38 |
| 250 | £0.43860 | £109.65 |
| 500 | £0.42046 | £210.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.40307 | £403.07 |
| 2,000 | £0.38641 | £772.82 |
| 3,000 | £0.37698 | £1,130.94 |
| 5,000 | £0.36544 | £1,827.20 |
| 7,000 | £0.35804 | £2,506.28 |
| 10,000 | £0.35036 | £3,503.60 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

