ECS-294.912-18-33-JEM-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: £0.32000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 40
Unit Price: £0.36000
Datasheet
29.4912 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-294.912-18-33-JEM-TR

DigiKey Part Number
XC2519TR-ND - Tape & Reel (TR)
XC2519CT-ND - Cut Tape (CT)
XC2519DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-294.912-18-33-JEM-TR
Description
CRYSTAL 29.4912MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
29.4912 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-294.912-18-33-JEM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
29.4912 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.37000£0.37
10£0.32500£3.25
25£0.30720£7.68
50£0.29460£14.73
100£0.28250£28.25
250£0.26708£66.77
500£0.25604£128.02
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.24545£245.45
2,000£0.23530£470.60
3,000£0.22956£688.68
5,000£0.22252£1,112.60
7,000£0.21801£1,526.07
10,000£0.21333£2,133.30
Manufacturers Standard Package
Unit Price without VAT:£0.37000
Unit Price with VAT:£0.44400