
ECS-286.3-20-3X-EN-TR | |
|---|---|
DigiKey Part Number | XC1800TR-ND - Tape & Reel (TR) XC1800CT-ND - Cut Tape (CT) XC1800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-286.3-20-3X-EN-TR |
Description | CRYSTAL 28.63636MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28.63636 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-286.3-20-3X-EN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 28.63636 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.21500 | £2.15 |
| 25 | £0.20360 | £5.09 |
| 50 | £0.19500 | £9.75 |
| 100 | £0.18680 | £18.68 |
| 250 | £0.17672 | £44.18 |
| 500 | £0.16940 | £84.70 |
| 1,000 | £0.16238 | £162.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15186 | £455.58 |
| 6,000 | £0.14558 | £873.48 |
| 9,000 | £0.14203 | £1,278.27 |
| 15,000 | £0.13768 | £2,065.20 |
| 21,000 | £0.13489 | £2,832.69 |
| 30,000 | £0.13199 | £3,959.70 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

