
ECS-271.2-12-30-GM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-271.2-12-30-GM-TR-ND - Tape & Reel (TR) 50-ECS-271.2-12-30-GM-TRCT-ND - Cut Tape (CT) 50-ECS-271.2-12-30-GM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-271.2-12-30-GM-TR |
Description | CRYSTAL 27.12MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 12pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.52900 | £5.29 |
| 25 | £0.50000 | £12.50 |
| 50 | £0.47940 | £23.97 |
| 100 | £0.45960 | £45.96 |
| 250 | £0.43460 | £108.65 |
| 500 | £0.41664 | £208.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.39941 | £399.41 |
| 2,000 | £0.38290 | £765.80 |
| 3,000 | £0.37356 | £1,120.68 |
| 5,000 | £0.36212 | £1,810.60 |
| 7,000 | £0.35479 | £2,483.53 |
| 10,000 | £0.34718 | £3,471.80 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

