
ECS-270-18-5PX-F-TR | |
|---|---|
DigiKey Part Number | 50-ECS-270-18-5PX-F-TR-ND - Tape & Reel (TR) 50-ECS-270-18-5PX-F-TRCT-ND - Cut Tape (CT) 50-ECS-270-18-5PX-F-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-270-18-5PX-F-TR |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-18-5PX-F-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.14490 | £144.90 |
| 2,000 | £0.13891 | £277.82 |
| 3,000 | £0.13551 | £406.53 |
| 5,000 | £0.13136 | £656.80 |
| 7,000 | £0.12869 | £900.83 |
| 10,000 | £0.12593 | £1,259.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.19100 | £1.91 |
| 25 | £0.18120 | £4.53 |
| 50 | £0.17400 | £8.70 |
| 100 | £0.16620 | £16.62 |
| 250 | £0.15768 | £39.42 |
| 500 | £0.15116 | £75.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.19100 | £1.91 |
| 25 | £0.18120 | £4.53 |
| 50 | £0.17400 | £8.70 |
| 100 | £0.16670 | £16.67 |
| 250 | £0.15768 | £39.42 |
| 500 | £0.15116 | £75.58 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

