27 MHz ±25ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-270-18-36-AGM-TR

DigiKey Part Number
XC3022TR-ND - Tape & Reel (TR)
XC3022CT-ND - Cut Tape (CT)
XC3022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-270-18-36-AGM-TR
Description
CRYSTAL 27.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz ±25ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-270-18-36-AGM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,035
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.37000£0.37
10£0.32800£3.28
25£0.31040£7.76
50£0.29740£14.87
100£0.28510£28.51
250£0.26956£67.39
500£0.25842£129.21
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.24773£247.73
2,000£0.23749£474.98
3,000£0.23169£695.07
5,000£0.22460£1,123.00
7,000£0.22004£1,540.28
10,000£0.21531£2,153.10
Manufacturers Standard Package
Unit Price without VAT:£0.37000
Unit Price with VAT:£0.44400