
ECS-270-10-33-AGM-TR | |
|---|---|
DigiKey Part Number | XC2501TR-ND - Tape & Reel (TR) XC2501CT-ND - Cut Tape (CT) XC2501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-270-10-33-AGM-TR |
Description | CRYSTAL 27.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±25ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-10-33-AGM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.32800 | £3.28 |
| 25 | £0.31040 | £7.76 |
| 50 | £0.29740 | £14.87 |
| 100 | £0.28510 | £28.51 |
| 250 | £0.26956 | £67.39 |
| 500 | £0.25842 | £129.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.24773 | £247.73 |
| 2,000 | £0.23749 | £474.98 |
| 3,000 | £0.23169 | £695.07 |
| 5,000 | £0.22460 | £1,123.00 |
| 7,000 | £0.22004 | £1,540.28 |
| 10,000 | £0.21531 | £2,153.10 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

