
ECS-250-8-37B-CWY-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-250-8-37B-CWY-TR3TR-ND - Tape & Reel (TR) 50-ECS-250-8-37B-CWY-TR3CT-ND - Cut Tape (CT) 50-ECS-250-8-37B-CWY-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-8-37B-CWY-TR3 |
Description | CRYSTAL 25 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.27100 | £2.71 |
| 25 | £0.25600 | £6.40 |
| 50 | £0.24520 | £12.26 |
| 100 | £0.23520 | £23.52 |
| 250 | £0.22236 | £55.59 |
| 500 | £0.21318 | £106.59 |
| 1,000 | £0.20436 | £204.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19112 | £573.36 |
| 6,000 | £0.18322 | £1,099.32 |
| 9,000 | £0.17875 | £1,608.75 |
| 15,000 | £0.17328 | £2,599.20 |
| 21,000 | £0.16976 | £3,564.96 |
| 30,000 | £0.16612 | £4,983.60 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |











