25 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-8-33B-CTN-TR

DigiKey Part Number
50-ECS-250-8-33B-CTN-TR-ND - Tape & Reel (TR)
50-ECS-250-8-33B-CTN-CT-ND - Cut Tape (CT)
50-ECS-250-8-33B-CTN-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-8-33B-CTN-TR
Description
CRYSTAL 25.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-250-8-33B-CTN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-250-10-36B-CTN-TRECS Inc.5,328XC3050CT-ND£0.33000Similar
ECS-250-10-37B-CTN-TRECS Inc.164,015XC3065CT-ND£0.26000Similar
ECS-250-8-33B2-CTN-TR3ECS Inc.4,74350-ECS-250-8-33B2-CTN-TR3CT-ND£0.31000Parametric Equivalent
ABM10W-25.0000MHZ-6-D1X-T3Abracon LLC1,007535-13729-1-ND£0.48000Similar
ABM10W-25.0000MHZ-7-D1X-T3Abracon LLC3,243535-13732-1-ND£0.38000Similar
In-Stock: 655
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.39000£0.39
10£0.33700£3.37
25£0.31920£7.98
50£0.30600£15.30
100£0.29350£29.35
250£0.27748£69.37
500£0.26602£133.01
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.26387£263.87
2,000£0.25296£505.92
3,000£0.24679£740.37
5,000£0.23923£1,196.15
7,000£0.23438£1,640.66
10,000£0.22934£2,293.40
Manufacturers Standard Package
Unit Price without VAT:£0.39000
Unit Price with VAT:£0.46800