
ECS-250-10-33-AGM-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-250-10-33-AGM-TR3TR-ND - Tape & Reel (TR) 50-ECS-250-10-33-AGM-TR3CT-ND - Cut Tape (CT) 50-ECS-250-10-33-AGM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-10-33-AGM-TR3 |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±25ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-10-33-AGM-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.30300 | £3.03 |
| 25 | £0.28640 | £7.16 |
| 50 | £0.27440 | £13.72 |
| 100 | £0.26300 | £26.30 |
| 250 | £0.24880 | £62.20 |
| 500 | £0.23848 | £119.24 |
| 1,000 | £0.22860 | £228.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.21380 | £641.40 |
| 6,000 | £0.20496 | £1,229.76 |
| 9,000 | £0.19996 | £1,799.64 |
| 15,000 | £0.19384 | £2,907.60 |
| 21,000 | £0.18991 | £3,988.11 |
| 30,000 | £0.18584 | £5,575.20 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

