
ECS-245.7-18-30B-JEM-TR | |
|---|---|
DigiKey Part Number | XC2584TR-ND - Tape & Reel (TR) XC2584CT-ND - Cut Tape (CT) XC2584DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-245.7-18-30B-JEM-TR |
Description | CRYSTAL 24.5760MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±20ppm Crystal 18pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-245.7-18-30B-JEM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.50200 | £5.02 |
| 25 | £0.47480 | £11.87 |
| 50 | £0.45500 | £22.75 |
| 100 | £0.43630 | £43.63 |
| 250 | £0.41256 | £103.14 |
| 500 | £0.39546 | £197.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.38066 | £380.66 |
| 2,000 | £0.36492 | £729.84 |
| 3,000 | £0.35602 | £1,068.06 |
| 5,000 | £0.34512 | £1,725.60 |
| 7,000 | £0.33813 | £2,366.91 |
| 10,000 | £0.33087 | £3,308.70 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

