24 MHz ±30ppm Crystal 20pF 50 Ohms 4-SOJ, 9.40mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-20-7SX-TR

DigiKey Part Number
XC1228TR-ND - Tape & Reel (TR)
XC1228CT-ND - Cut Tape (CT)
XC1228DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-20-7SX-TR
Description
CRYSTAL 24.0000MHZ 20PF SMD
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 20pF 50 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-20-7SX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max)
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,221
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.54000£2.54
10£2.21200£22.12
25£2.09160£52.29
50£2.00520£100.26
100£1.92220£192.22
250£1.81792£454.48
500£1.81362£906.81
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.67096£1,670.96
2,000£1.60210£3,204.20
3,000£1.56318£4,689.54
Manufacturers Standard Package
Unit Price without VAT:£2.54000
Unit Price with VAT:£3.04800