ECS-240-16-4 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ECS Inc.
In Stock: 5,977
Unit Price: £0.45000
Datasheet

Similar


ECS Inc.
In Stock: 933
Unit Price: £0.53000
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: £0.77155
Datasheet

Similar


ECS Inc.
In Stock: 3,004
Unit Price: £0.44000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 152
Unit Price: £0.46000
Datasheet
24 MHz ±30ppm Crystal 16pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-16-4

DigiKey Part Number
X441-ND
Manufacturer
Manufacturer Product Number
ECS-240-16-4
Description
CRYSTAL 24.0000MHZ 16PF TH
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 16pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-16-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.34664£346.64
Unit Price without VAT:£0.34664
Unit Price with VAT:£0.41597