23.5122 MHz ±20ppm Crystal 12pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-235.122-CDX-0378

DigiKey Part Number
XC1362-2-ND - Tape & Reel (TR)
XC1362-1-ND - Cut Tape (CT)
XC1362-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-235.122-CDX-0378
Description
CRYSTAL 23.5122MHZ 12PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
23.5122 MHz ±20ppm Crystal 12pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-235.122-CDX-0378 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
23.5122 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,935
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.15000£1.15
10£1.00200£10.02
25£0.94760£23.69
50£0.90820£45.41
100£0.87060£87.06
250£0.82336£205.84
500£0.78932£394.66
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.75670£756.70
2,000£0.72545£1,450.90
3,000£0.70778£2,123.34
5,000£0.68615£3,430.75
7,000£0.67228£4,705.96
10,000£0.65788£6,578.80
Manufacturers Standard Package
Unit Price without VAT:£1.15000
Unit Price with VAT:£1.38000