
ECS-200-20-20BM-DP | |
|---|---|
DigiKey Part Number | 50-ECS-200-20-20BM-DPTR-ND - Tape & Reel (TR) 50-ECS-200-20-20BM-DPCT-ND - Cut Tape (CT) 50-ECS-200-20-20BM-DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-20-20BM-DP |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.22000 | £1.22 |
| 10 | £1.02900 | £10.29 |
| 25 | £0.96880 | £24.22 |
| 50 | £0.95620 | £47.81 |
| 100 | £0.92220 | £92.22 |
| 250 | £0.87208 | £218.02 |
| 500 | £0.83602 | £418.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.80148 | £801.48 |
| 2,000 | £0.71207 | £1,424.14 |
| 3,000 | £0.69682 | £2,090.46 |
| Unit Price without VAT: | £1.22000 |
|---|---|
| Unit Price with VAT: | £1.46400 |

