
ECS-196-S-23A-EN-TR | |
|---|---|
DigiKey Part Number | XC987TR-ND - Tape & Reel (TR) XC987CT-ND - Cut Tape (CT) XC987DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-196-S-23A-EN-TR |
Description | CRYSTAL 19.6608MHZ SERIES SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19.6608 MHz ±30ppm Crystal Series 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-196-S-23A-EN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.6608 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.75100 | £7.51 |
| 25 | £0.71040 | £17.76 |
| 50 | £0.68080 | £34.04 |
| 100 | £0.65270 | £65.27 |
| 250 | £0.61724 | £154.31 |
| 500 | £0.59174 | £295.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.56727 | £567.27 |
| 2,000 | £0.54383 | £1,087.66 |
| 3,000 | £0.53058 | £1,591.74 |
| 5,000 | £0.51435 | £2,571.75 |
| 7,000 | £0.50394 | £3,527.58 |
| 10,000 | £0.49313 | £4,931.30 |
| 12,000 | £0.48770 | £5,852.40 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |

