
ECS-184-20-3X-EN-TR | |
|---|---|
DigiKey Part Number | XC1794TR-ND - Tape & Reel (TR) XC1794CT-ND - Cut Tape (CT) XC1794DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-184-20-3X-EN-TR |
Description | CRYSTAL 18.4320MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-20-3X-EN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.21500 | £2.15 |
| 25 | £0.20360 | £5.09 |
| 50 | £0.19500 | £9.75 |
| 100 | £0.18680 | £18.68 |
| 250 | £0.17672 | £44.18 |
| 500 | £0.16940 | £84.70 |
| 1,000 | £0.16238 | £162.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13881 | £416.43 |
| 6,000 | £0.13781 | £826.86 |
| 9,000 | £0.13728 | £1,235.52 |
| 15,000 | £0.13669 | £2,050.35 |
| 21,000 | £0.13489 | £2,832.69 |
| 30,000 | £0.13199 | £3,959.70 |
| 36,000 | £0.13054 | £4,699.44 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |


