
ECS-180-20-4X | |
|---|---|
DigiKey Part Number | X1105-ND |
Manufacturer | |
Manufacturer Product Number | ECS-180-20-4X |
Description | CRYSTAL 18.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-180-20-4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.39800 | £3.98 |
| 25 | £0.35480 | £8.87 |
| 50 | £0.33360 | £16.68 |
| 200 | £0.32300 | £64.60 |
| 400 | £0.29350 | £117.40 |
| 600 | £0.26585 | £159.51 |
| 1,000 | £0.25155 | £251.55 |
| 2,600 | £0.23406 | £608.56 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

