
ECS-160-CDX-0847 | |
|---|---|
DigiKey Part Number | ECS-160-CDX-0847-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-160-CDX-0847 |
Description | CRYSTAL 16.0000MHZ SURFACE MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz Crystal |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-CDX-0847 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | - | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.80821 | £808.21 |
| Unit Price without VAT: | £0.80821 |
|---|---|
| Unit Price with VAT: | £0.96985 |

