
ECS-160-20-4X-B-DN | |
|---|---|
DigiKey Part Number | ECS-160-20-4X-B-DN-ND |
Manufacturer | |
Manufacturer Product Number | ECS-160-20-4X-B-DN |
Description | CRYSTAL 16.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-20-4X-B-DN Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-160-20-4DN | ECS Inc. | 829 | X192-ND | £0.70000 | Parametric Equivalent |
| ECS-160-20-4X-DU | ECS Inc. | 5,593 | XC1925-ND | £0.46000 | Parametric Equivalent |
| ECS-160-20-4XDN | ECS Inc. | 2,383 | X1118-ND | £0.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.47000 | £4.70 |
| 25 | £0.44440 | £11.11 |
| 50 | £0.42580 | £21.29 |
| 200 | £0.39130 | £78.26 |
| 400 | £0.37510 | £150.04 |
| 600 | £0.36595 | £219.57 |
| 1,000 | £0.35472 | £354.72 |
| 2,600 | £0.33467 | £870.14 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

