16 MHz ±50ppm Crystal 18pF 50 Ohms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-18-9X

DigiKey Part Number
XC1383-ND
Manufacturer
Manufacturer Product Number
ECS-160-18-9X
Description
CRYSTAL 16.0000MHZ 18PF TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
16 MHz ±50ppm Crystal 18pF 50 Ohms Cylindrical Can, Radial
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-18-9X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.126" Dia x 0.354" L (3.20mm x 9.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,320
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.55000£0.55
10£0.48300£4.83
25£0.45680£11.42
50£0.43800£21.90
100£0.41990£41.99
250£0.39712£99.28
500£0.38066£190.33
1,000£0.36774£367.74
2,500£0.34511£862.77
Manufacturers Standard Package
Unit Price without VAT:£0.55000
Unit Price with VAT:£0.66000