
ECS-160-12-30-JGN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-160-12-30-JGN-TR-ND - Tape & Reel (TR) 50-ECS-160-12-30-JGN-TRCT-ND - Cut Tape (CT) 50-ECS-160-12-30-JGN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-12-30-JGN-TR |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 12pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-12-30-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.63000 | £0.63 |
| 10 | £0.54700 | £5.47 |
| 25 | £0.51760 | £12.94 |
| 50 | £0.49620 | £24.81 |
| 100 | £0.47560 | £47.56 |
| 250 | £0.44976 | £112.44 |
| 500 | £0.43114 | £215.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.41332 | £413.32 |
| 2,000 | £0.38993 | £779.86 |
| 3,000 | £0.37929 | £1,137.87 |
| 5,000 | £0.36851 | £1,842.55 |
| 7,000 | £0.36714 | £2,569.98 |
| 10,000 | £0.35927 | £3,592.70 |
| 12,000 | £0.35531 | £4,263.72 |
| Unit Price without VAT: | £0.63000 |
|---|---|
| Unit Price with VAT: | £0.75600 |

