16.000312 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160.003-18-4

DigiKey Part Number
X177-ND
Manufacturer
Manufacturer Product Number
ECS-160.003-18-4
Description
CRYSTAL 16.000312MHZ 18PF TH
Customer Reference
Detailed Description
16.000312 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-160.003-18-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
16.000312 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.46000£0.46
10£0.39800£3.98
25£0.37640£9.41
50£0.36080£18.04
200£0.33160£66.32
400£0.31788£127.15
600£0.31012£186.07
1,000£0.30061£300.61
2,600£0.28361£737.39
Manufacturers Standard Package
Unit Price without VAT:£0.46000
Unit Price with VAT:£0.55200