
ECS-147.4-S-20A-TR | |
|---|---|
DigiKey Part Number | XC615TR-ND - Tape & Reel (TR) XC615CT-ND - Cut Tape (CT) XC615DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-147.4-S-20A-TR |
Description | CRYSTAL 14.7456MHZ SERIES SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal Series 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-147.4-S-20A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.83000 | £1.83 |
| 10 | £1.82000 | £18.20 |
| 25 | £1.50880 | £37.72 |
| 50 | £1.44640 | £72.32 |
| 100 | £1.38660 | £138.66 |
| 250 | £1.31272 | £328.18 |
| 500 | £1.26120 | £630.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.37153 | £1,371.53 |
| 2,000 | £1.33302 | £2,666.04 |
| 3,000 | £1.32906 | £3,987.18 |
| 5,000 | £1.29395 | £6,469.75 |
| Unit Price without VAT: | £1.83000 |
|---|---|
| Unit Price with VAT: | £2.19600 |

