Similar
Similar
Similar
Parametric Equivalent

ECS-147.4-20-28A-TR | |
|---|---|
DigiKey Part Number | XC766TR-ND - Tape & Reel (TR) XC766CT-ND - Cut Tape (CT) XC766DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-147.4-20-28A-TR |
Description | CRYSTAL 14.7456MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-147.4-20-28A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.191" W (12.50mm x 4.85mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.99000 | £0.99 |
| 10 | £0.86400 | £8.64 |
| 25 | £0.81680 | £20.42 |
| 50 | £0.78300 | £39.15 |
| 100 | £0.75050 | £75.05 |
| 250 | £0.70980 | £177.45 |
| 500 | £0.68042 | £340.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.65230 | £652.30 |
| 2,000 | £0.62536 | £1,250.72 |
| 3,000 | £0.61012 | £1,830.36 |
| 5,000 | £0.59147 | £2,957.35 |
| 7,000 | £0.57950 | £4,056.50 |
| 10,000 | £0.56709 | £5,670.90 |
| 12,000 | £0.56084 | £6,730.08 |
| Unit Price without VAT: | £0.99000 |
|---|---|
| Unit Price with VAT: | £1.18800 |




