
ECS-147.4-18-7SX-TR | |
|---|---|
DigiKey Part Number | XC2020-2-ND - Tape & Reel (TR) XC2020-1-ND - Cut Tape (CT) XC2020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-147.4-18-7SX-TR |
Description | CRYSTAL 14.7456MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 18pF 50 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-147.4-18-7SX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.77000 | £2.77 |
| 10 | £2.40600 | £24.06 |
| 25 | £2.27520 | £56.88 |
| 50 | £2.18120 | £109.06 |
| 100 | £2.09100 | £209.10 |
| 250 | £1.99380 | £498.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.81773 | £1,817.73 |
| 2,000 | £1.74284 | £3,485.68 |
| 3,000 | £1.70052 | £5,101.56 |
| Unit Price without VAT: | £2.77000 |
|---|---|
| Unit Price with VAT: | £3.32400 |

