Similar
Similar

ECS-143-20-7S-TR | |
|---|---|
DigiKey Part Number | XC492TR-ND - Tape & Reel (TR) XC492CT-ND - Cut Tape (CT) XC492DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-143-20-7S-TR |
Description | CRYSTAL 14.31818MHZ 20PF SMD |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±30ppm Crystal 20pF 40 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-143-20-7S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.31818 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.05478 | £2,054.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.31000 | £1.31 |
| 10 | £1.13800 | £11.38 |
| 50 | £1.03140 | £51.57 |
| 100 | £0.98870 | £98.87 |
| Unit Price without VAT: | £1.31000 |
|---|---|
| Unit Price with VAT: | £1.57200 |


