
ECS-143-20-5PVX | |
|---|---|
DigiKey Part Number | XC1599TR-ND - Tape & Reel (TR) XC1599CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECS-143-20-5PVX |
Description | CRYSTAL 14.31818MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-143-20-5PVX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.31818 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.65000 | £0.65 |
| 10 | £0.56300 | £5.63 |
| 25 | £0.53280 | £13.32 |
| 50 | £0.51060 | £25.53 |
| 100 | £0.48960 | £48.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.42544 | £425.44 |
| 2,000 | £0.40785 | £815.70 |
| Unit Price without VAT: | £0.65000 |
|---|---|
| Unit Price with VAT: | £0.78000 |

