
ECS-135.6-18-30B-AGN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-135.6-18-30B-AGN-TR-ND - Tape & Reel (TR) 50-ECS-135.6-18-30B-AGN-TRCT-ND - Cut Tape (CT) 50-ECS-135.6-18-30B-AGN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-135.6-18-30B-AGN-TR |
Description | CRYSTAL 13.560MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.52900 | £5.29 |
| 25 | £0.50000 | £12.50 |
| 50 | £0.47940 | £23.97 |
| 100 | £0.45960 | £45.96 |
| 250 | £0.43460 | £108.65 |
| 500 | £0.41664 | £208.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.39941 | £399.41 |
| 2,000 | £0.38290 | £765.80 |
| 3,000 | £0.37356 | £1,120.68 |
| 5,000 | £0.36212 | £1,810.60 |
| 7,000 | £0.35479 | £2,483.53 |
| 10,000 | £0.34718 | £3,471.80 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

