Similar
Similar
Similar
Similar
Similar

ECS-130-8-30B-CKM | |
|---|---|
DigiKey Part Number | XC1837TR-ND - Tape & Reel (TR) XC1837CT-ND - Cut Tape (CT) XC1837DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-130-8-30B-CKM |
Description | CRYSTAL 13.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-130-8-30B-CKM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.63600 | £6.36 |
| 25 | £0.60200 | £15.05 |
| 50 | £0.57700 | £28.85 |
| 100 | £0.55300 | £55.30 |
| 250 | £0.52296 | £130.74 |
| 500 | £0.50134 | £250.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.48060 | £480.60 |
| 2,000 | £0.46074 | £921.48 |
| 3,000 | £0.44950 | £1,348.50 |
| 5,000 | £0.43575 | £2,178.75 |
| 7,000 | £0.42692 | £2,988.44 |
| 10,000 | £0.41777 | £4,177.70 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |





