
ECS-130.625-CD-0373 | |
|---|---|
DigiKey Part Number | XC873-ND |
Manufacturer | |
Manufacturer Product Number | ECS-130.625-CD-0373 |
Description | CRYSTAL 13.0625MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 13.0625 MHz ±20ppm Crystal 12pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-130.625-CD-0373 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 13.0625 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.15000 | £1.15 |
| 10 | £1.00200 | £10.02 |
| 50 | £0.90820 | £45.41 |
| Unit Price without VAT: | £1.15000 |
|---|---|
| Unit Price with VAT: | £1.38000 |

