12.8 MHz ±10ppm Crystal 13pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-128-15-30B-CTN-TR

DigiKey Part Number
XC2682TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-128-15-30B-CTN-TR
Description
CRYSTAL 12.8000MHZ 13PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12.8 MHz ±10ppm Crystal 13pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-128-15-30B-CTN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
12.8 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
13pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.39426£394.26
Manufacturers Standard Package
Unit Price without VAT:£0.39426
Unit Price with VAT:£0.47311