
ECS-122.8-20-4 | |
|---|---|
DigiKey Part Number | X228-ND |
Manufacturer | |
Manufacturer Product Number | ECS-122.8-20-4 |
Description | CRYSTAL 12.2880MHZ 20PF TH |
Customer Reference | |
Detailed Description | 12.288 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-122.8-20-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.45800 | £4.58 |
| 25 | £0.43280 | £10.82 |
| 50 | £0.41500 | £20.75 |
| 200 | £0.38130 | £76.26 |
| 400 | £0.34795 | £139.18 |
| 600 | £0.31973 | £191.84 |
| 1,000 | £0.31104 | £311.04 |
| 2,600 | £0.29618 | £770.07 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

