12.288 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-122.8-18-4XEN

DigiKey Part Number
XC1745-ND
Manufacturer
Manufacturer Product Number
ECS-122.8-18-4XEN
Description
CRYSTAL 12.2880MHZ 18PF TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12.288 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-122.8-18-4XEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
12.288 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.24606£246.06
Unit Price without VAT:£0.24606
Unit Price with VAT:£0.29527