
ECS-122.8-18-33-AGM-TR | |
|---|---|
DigiKey Part Number | XC2616TR-ND - Tape & Reel (TR) XC2616CT-ND - Cut Tape (CT) XC2616DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-122.8-18-33-AGM-TR |
Description | CRYSTAL 12.2880MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±25ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-122.8-18-33-AGM-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-122.8-18-33-JGN-TR | ECS Inc. | 564 | XC2301CT-ND | £0.35000 | Parametric Equivalent |
| ABM8-12.288MHZ-R100-B3Y-T | Abracon LLC | 995 | 535-ABM8-12.288MHZ-R100-B3Y-TCT-ND | £0.35000 | Parametric Equivalent |
| RH100-12.288-18-2030-EXT-TR | Raltron Electronics | 1,551 | 2151-RH100-12.288-18-2030-EXT-TRCT-ND | £0.14000 | Parametric Equivalent |
| SXT32418CB27-12.288M | Suntsu Electronics, Inc. | 1,202 | 2388-SXT32418CB27-12.288M-ND | £0.27000 | Parametric Equivalent |
| SXT32418CB38-12.288M | Suntsu Electronics, Inc. | 1,202 | 2388-SXT32418CB38-12.288M-ND | £0.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.30000 | £3.00 |
| 25 | £0.28360 | £7.09 |
| 50 | £0.27200 | £13.60 |
| 100 | £0.26060 | £26.06 |
| 250 | £0.24648 | £61.62 |
| 500 | £0.23628 | £118.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.24545 | £245.45 |
| 2,000 | £0.23530 | £470.60 |
| 3,000 | £0.22956 | £688.68 |
| 5,000 | £0.22252 | £1,112.60 |
| 7,000 | £0.21801 | £1,526.07 |
| 10,000 | £0.21333 | £2,133.30 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

