
ECS-120-S-7S-TR | |
|---|---|
DigiKey Part Number | XC517TR-ND - Tape & Reel (TR) XC517CT-ND - Cut Tape (CT) XC517DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-S-7S-TR |
Description | CRYSTAL 12.0000MHZ SERIES SMD |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal Series 60 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-S-7S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.05478 | £2,054.78 |
| 2,000 | £2.04753 | £4,095.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.13000 | £3.13 |
| 10 | £2.71900 | £27.19 |
| 25 | £2.57200 | £64.30 |
| 50 | £2.46540 | £123.27 |
| 100 | £2.28860 | £228.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.13000 | £3.13 |
| 10 | £2.71900 | £27.19 |
| 25 | £2.57200 | £64.30 |
| 50 | £2.46540 | £123.27 |
| 100 | £2.36350 | £236.35 |
| 250 | £2.28856 | £572.14 |
| Unit Price without VAT: | £3.13000 |
|---|---|
| Unit Price with VAT: | £3.75600 |

