ECS-120-32-5PXDU-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ECS Inc.
In Stock: 1,780
Unit Price: £0.36000
Datasheet
12 MHz ±30ppm Crystal 32pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-32-5PXDU-TR

DigiKey Part Number
XC1531TR-ND - Tape & Reel (TR)
XC1531CT-ND - Cut Tape (CT)
XC1531DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-32-5PXDU-TR
Description
CRYSTAL 12.0000MHZ 32PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 32pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-32-5PXDU-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
32pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-55°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.73000£0.73
10£0.63600£6.36
25£0.60200£15.05
50£0.57700£28.85
100£0.55300£55.30
250£0.52296£130.74
500£0.50134£250.67
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.50837£508.37
2,000£0.42693£853.86
3,000£0.41777£1,253.31
5,000£0.41317£2,065.85
Manufacturers Standard Package
Unit Price without VAT:£0.73000
Unit Price with VAT:£0.87600