
ECS-120-20-33-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-120-20-33-TR3TR-ND - Tape & Reel (TR) 50-ECS-120-20-33-TR3CT-ND - Cut Tape (CT) 50-ECS-120-20-33-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-20-33-TR3 |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±50ppm Crystal 20pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-20-33-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.25300 | £2.53 |
| 25 | £0.23960 | £5.99 |
| 50 | £0.23000 | £11.50 |
| 100 | £0.22050 | £22.05 |
| 250 | £0.20852 | £52.13 |
| 500 | £0.19988 | £99.94 |
| 1,000 | £0.19161 | £191.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17920 | £537.60 |
| 6,000 | £0.17179 | £1,030.74 |
| 9,000 | £0.16760 | £1,508.40 |
| 15,000 | £0.16247 | £2,437.05 |
| 21,000 | £0.15917 | £3,342.57 |
| 30,000 | £0.15576 | £4,672.80 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

