12 MHz ±25ppm Crystal 20pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-20-33-AEM-TR

DigiKey Part Number
XC2913TR-ND - Tape & Reel (TR)
XC2913CT-ND - Cut Tape (CT)
XC2913DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-20-33-AEM-TR
Description
CRYSTAL 12.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±25ppm Crystal 20pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-20-33-AEM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±25ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 974
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.37000£0.37
10£0.32800£3.28
25£0.31040£7.76
50£0.27480£13.74
100£0.26020£26.02
500£0.25842£129.21
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.22097£220.97
2,000£0.20822£416.44
3,000£0.20031£600.93
5,000£0.19233£961.65
7,000£0.19174£1,342.18
10,000£0.19116£1,911.60
12,000£0.19088£2,290.56
24,000£0.18991£4,557.84
Manufacturers Standard Package
Unit Price without VAT:£0.37000
Unit Price with VAT:£0.44400