12 MHz ±30ppm Crystal 20pF 60 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-20-20A-TR

DigiKey Part Number
XC1011TR-ND - Tape & Reel (TR)
XC1011CT-ND - Cut Tape (CT)
XC1011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-20-20A-TR
Description
CRYSTAL 12.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 20pF 60 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-20-20A-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,074
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.21000£2.21
10£1.91800£19.18
25£1.81320£45.33
50£1.73820£86.91
100£1.66640£166.64
250£1.57596£393.99
500£1.54440£772.20
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.44856£1,448.56
2,000£1.38884£2,777.68
3,000£1.35508£4,065.24
5,000£1.31376£6,568.80
Manufacturers Standard Package
Unit Price without VAT:£2.21000
Unit Price with VAT:£2.65200