12 MHz ±50ppm Crystal 18pF 50 Ohms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-18-9

DigiKey Part Number
XC955-ND
Manufacturer
Manufacturer Product Number
ECS-120-18-9
Description
CRYSTAL 12.0000MHZ 18PF TH
Customer Reference
Detailed Description
12 MHz ±50ppm Crystal 18pF 50 Ohms Cylindrical Can, Radial
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-18-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.126" Dia x 0.354" L (3.20mm x 9.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 328
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.56000£0.56
10£0.48900£4.89
25£0.46240£11.56
50£0.44340£22.17
100£0.42500£42.50
Unit Price without VAT:£0.56000
Unit Price with VAT:£0.67200