
ECS-120-18-5PXDU-TR | |
|---|---|
DigiKey Part Number | XC1530TR-ND - Tape & Reel (TR) XC1530CT-ND - Cut Tape (CT) XC1530DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-5PXDU-TR |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-5PXDU-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.29900 | £2.99 |
| 25 | £0.28200 | £7.05 |
| 50 | £0.27060 | £13.53 |
| 100 | £0.25940 | £25.94 |
| 250 | £0.24532 | £61.33 |
| 500 | £0.23514 | £117.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.22543 | £225.43 |
| 2,000 | £0.21610 | £432.20 |
| 3,000 | £0.21082 | £632.46 |
| 5,000 | £0.20436 | £1,021.80 |
| 7,000 | £0.20022 | £1,401.54 |
| 10,000 | £0.19592 | £1,959.20 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |


