
ECS-115.2-S-4X | |
|---|---|
DigiKey Part Number | X1099-ND |
Manufacturer | |
Manufacturer Product Number | ECS-115.2-S-4X |
Description | CRYSTAL 11.5200MHZ SERIES TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.52 MHz ±30ppm Crystal Series 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-115.2-S-4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.52 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.39800 | £3.98 |
| 25 | £0.37640 | £9.41 |
| 50 | £0.36080 | £18.04 |
| 200 | £0.33160 | £66.32 |
| 400 | £0.31788 | £127.15 |
| 600 | £0.31012 | £186.07 |
| 1,000 | £0.29226 | £292.26 |
| 2,600 | £0.26630 | £692.38 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

