
ECS-110.5-S-5PX-TR | |
|---|---|
DigiKey Part Number | XC1247TR-ND - Tape & Reel (TR) XC1247CT-ND - Cut Tape (CT) XC1247DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-110.5-S-5PX-TR |
Description | CRYSTAL 11.0592MHZ SERIES SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal Series 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-110.5-S-5PX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.22100 | £2.21 |
| 25 | £0.20880 | £5.22 |
| 50 | £0.20020 | £10.01 |
| 100 | £0.18790 | £18.79 |
| 250 | £0.17604 | £44.01 |
| 500 | £0.17394 | £86.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.16674 | £166.74 |
| 2,000 | £0.15985 | £319.70 |
| 3,000 | £0.15594 | £467.82 |
| 5,000 | £0.15047 | £752.35 |
| 7,000 | £0.14496 | £1,014.72 |
| 10,000 | £0.13947 | £1,394.70 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

