11.0592 MHz ±20ppm Crystal 12pF 80 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-110.5-12-30-JGN-TR

DigiKey Part Number
50-ECS-110.5-12-30-JGN-TR-ND - Tape & Reel (TR)
50-ECS-110.5-12-30-JGN-TRCT-ND - Cut Tape (CT)
50-ECS-110.5-12-30-JGN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-110.5-12-30-JGN-TR
Description
CRYSTAL 11.0592MHZ 12PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11.0592 MHz ±20ppm Crystal 12pF 80 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
11.0592 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,832
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.61000£0.61
10£0.53400£5.34
25£0.50480£12.62
50£0.48380£24.19
100£0.46380£46.38
250£0.43864£109.66
500£0.42052£210.26
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.40313£403.13
2,000£0.38646£772.92
3,000£0.37704£1,131.12
5,000£0.36549£1,827.45
7,000£0.35809£2,506.63
10,000£0.35041£3,504.10
Manufacturers Standard Package
Unit Price without VAT:£0.61000
Unit Price with VAT:£0.73200