
ECS-100-20-1X-EM | |
|---|---|
DigiKey Part Number | XC2841-ND |
Manufacturer | |
Manufacturer Product Number | ECS-100-20-1X-EM |
Description | CRYSTAL 10.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-20-1X-EM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.59200 | £5.92 |
| 25 | £0.56040 | £14.01 |
| 50 | £0.53720 | £26.86 |
| 100 | £0.51510 | £51.51 |
| 300 | £0.48167 | £144.50 |
| 500 | £0.46692 | £233.46 |
| 1,000 | £0.44760 | £447.60 |
| 2,500 | £0.42331 | £1,058.28 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

