Direct

ECS-071.505-CD-0370 | |
|---|---|
DigiKey Part Number | XC871-ND |
Manufacturer | |
Manufacturer Product Number | ECS-071.505-CD-0370 |
Description | CRYSTAL 7.1505MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 7.1505 MHz ±20ppm Crystal 12pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-071.505-CD-0370 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 7.1505 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.15000 | £1.15 |
| 10 | £1.00200 | £10.02 |
| 25 | £0.94760 | £23.69 |
| 50 | £0.90820 | £45.41 |
| 100 | £0.87060 | £87.06 |
| 250 | £0.82336 | £205.84 |
| 500 | £0.78932 | £394.66 |
| 1,000 | £0.75670 | £756.70 |
| 3,000 | £0.70778 | £2,123.34 |
| Unit Price without VAT: | £1.15000 |
|---|---|
| Unit Price with VAT: | £1.38000 |


