
ECS-060-18-20BM-JEM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-060-18-20BM-JEM-TR-ND - Tape & Reel (TR) 50-ECS-060-18-20BM-JEM-TRCT-ND - Cut Tape (CT) 50-ECS-060-18-20BM-JEM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-060-18-20BM-JEM-TR |
Description | CRYSTAL 6.000 MHZ 18 PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 10 | £0.67400 | £6.74 |
| 25 | £0.63680 | £15.92 |
| 50 | £0.61040 | £30.52 |
| 100 | £0.58520 | £58.52 |
| 250 | £0.55340 | £138.35 |
| 500 | £0.53052 | £265.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.50858 | £508.58 |
| 2,000 | £0.48756 | £975.12 |
| 3,000 | £0.47568 | £1,427.04 |
| 5,000 | £0.46112 | £2,305.60 |
| 7,000 | £0.45179 | £3,162.53 |
| 10,000 | £0.44210 | £4,421.00 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |


