
EC3645TS-50.000M TR | |
|---|---|
DigiKey Part Number | 2773-EC3645TS-50.000MCT-ND - Cut Tape (CT) 2773-EC3645TS-50.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC3645TS-50.000M TR |
Description | OSC XO 50MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.20000 | £1.20 |
| 10 | £1.04600 | £10.46 |
| 25 | £0.98960 | £24.74 |
| 50 | £0.94860 | £47.43 |
| 100 | £0.90940 | £90.94 |
| 250 | £0.85996 | £214.99 |
| 500 | £0.82442 | £412.21 |
| Unit Price without VAT: | £1.20000 |
|---|---|
| Unit Price with VAT: | £1.44000 |

