
EC3645ETTTS-16.000M TR | |
|---|---|
DigiKey Part Number | 2773-EC3645ETTTS-16.000MTR-ND - Tape & Reel (TR) 2773-EC3645ETTTS-16.000MCT-ND - Cut Tape (CT) 2773-EC3645ETTTS-16.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC3645ETTTS-16.000M TR |
Description | OSC XO 16MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.74000 | £1.74 |
| 10 | £1.51400 | £15.14 |
| 25 | £1.43120 | £35.78 |
| 50 | £1.37220 | £68.61 |
| 100 | £1.31550 | £131.55 |
| 250 | £1.24404 | £311.01 |
| 500 | £1.19266 | £596.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.14340 | £1,143.40 |
| 2,000 | £1.09623 | £2,192.46 |
| 3,000 | £1.06956 | £3,208.68 |
| 5,000 | £1.03691 | £5,184.55 |
| 7,000 | £1.01596 | £7,111.72 |
| Unit Price without VAT: | £1.74000 |
|---|---|
| Unit Price with VAT: | £2.08800 |

